8212 JH4 | ebm-papst
DC axial fan, 12 V, 80 x 80 x 38 mm, 222 m³/h, 71 dB, ball bearing, ebm-papst, 8212 JH4
DC Axial fan, 8212 JH4, EBM-PAPST
The 8212 JH4 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 50 Ncm
- Insulation diameter 1,30 mm
Version | DC axial fan | |
Width | 80 mm | |
speed | 14000 1/s | |
Height | 80 mm | |
Type of bearing | ball bearing | |
Power consumption | 39 W | |
Rated voltage | 12 V | |
Sound pressure level | 71 db | |
Depth | 38 mm | |
Volume flow | 222 m³/h |
Country of origin | HU |
Customs tariff number | 84145925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |