1 item in 31 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Product type
Number of cores
Cable cross-section
AWG cross-section
Outer diameter
Shielding
Temperature range (unmoved)
Temperature range (active)
Material
Core colour sequence
Conductor category
Rated voltage
Cable material
Rated voltage U0
Core insulation material
Halogen free
12887 HELU Control Cables
Order No.:
 93F882
Manufacturer:
 HELU
Manufacturer SKU:
 12887
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 1,197.14 € *
100 mtr.
11.9714 €
control line
5
4.0 mm²
AWG 12
17.2 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12888 HELU Control Cables
Order No.:
 93F883
Manufacturer:
 HELU
Manufacturer SKU:
 12888
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 1,123.36 € *
100 mtr.
11.2336 €
control line
3
6.0 mm²
AWG 10
15.9 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12889 HELU Control Cables
Order No.:
 93F884
Manufacturer:
 HELU
Manufacturer SKU:
 12889
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 1,268.54 € *
100 mtr.
12.6854 €
control line
4
6.0 mm²
AWG 10
17.4 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12890 HELU Control Cables
Order No.:
 93F885
Manufacturer:
 HELU
Manufacturer SKU:
 12890
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 1,550.57 € *
100 mtr.
15.5057 €
control line
5
6.0 mm²
AWG 10
19.2 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12891 HELU Control Cables
Order No.:
 93F886
Manufacturer:
 HELU
Manufacturer SKU:
 12891
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 1,836.17 € *
100 mtr.
18.3617 €
control line
3
10 mm²
AWG 8
19.8 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12892 HELU Control Cables
Order No.:
 93F887
Manufacturer:
 HELU
Manufacturer SKU:
 12892
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 2,256.24 € *
100 mtr.
22.5624 €
control line
4
10 mm²
AWG 8
21.5 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12893 HELU Control Cables
Order No.:
 93F888
Manufacturer:
 HELU
Manufacturer SKU:
 12893
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 2,764.37 € *
100 mtr.
27.6437 €
control line
5
10 mm²
AWG 8
23.5 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12894 HELU Control Cables
Order No.:
 93F889
Manufacturer:
 HELU
Manufacturer SKU:
 12894
Available in 5 Days: 100 mtr. - if ordered today
Total Price: 2,739.38 € *
100 mtr.
27.3938 €
control line
4
16 mm²
AWG 6
25.7 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12857 HELU Control Cables
Order No.:
 93F9388
Manufacturer:
 HELU
Manufacturer SKU:
 12857
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 330.82 € *
100 mtr.
3.3082 €
connection cable
3
0.75 mm²
AWG 19
9.4 mm
shielded
-40 °C to 70 °C
-25 °C to 70 °C
polymer
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12858 HELU Control Cables
Order No.:
 93F9389
Manufacturer:
 HELU
Manufacturer SKU:
 12858
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 353.43 € *
100 mtr.
3.5343 €
connection cable
4
0.75 mm²
AWG 19
10 mm
shielded
-40 °C to 70 °C
-25 °C to 70 °C
polymer
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12859 HELU Control Cables
Order No.:
 93F9390
Manufacturer:
 HELU
Manufacturer SKU:
 12859
Available in 5 Days: 200 mtr. - if ordered today
Total Price: 422.45 € *
100 mtr.
4.2245 €
connection cable
5
0.75 mm²
AWG 19
10.9 mm
shielded
-40 °C to 70 °C
-25 °C to 70 °C
polymer
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes