RC0603JR-07-6M8 | Yageo

Resistor, thick film, SMD 0603 (1608), 6.8 MΩ, 0.1 W, ±5 %, RC0603JR-07-6M8

Order No.: 26E884
MPN:
RC0603JR-07-6M8
Series: RC
RC0603JR-07-6M8 Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0013 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
6.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0013 €

SMD thick-film resistors, size 0603, 0.1 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC0603.

With 5.0 % tolerance, type RC0603.

Technical specifications
Filter Property Value
Power 0.1 W
Temperature coefficient ±100 ppm/K
Technology thick film
max. operating temperature 155 °C
Tolerance ±5 %
Length 1.6 mm
Height 0.45 mm
Width 0.8 mm
min. operating temperature -55 °C
Design SMD 0603 (1608)
ohmic resistance 6.8 MΩ
Logistics
Property Value
Country of origin TW
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes