74279212 | Würth Elektronik eiSos

Ferrite Bead, SMD 1206, 300 mA, 300 mΩ, 100 MHz, 150 Ω, ±25 %, 74279212

Order No.: 85D1051
EAN: 4099889390858
MPN:
74279212
Series: WE-CBF
74279212 Würth Elektronik eiSos Ferrite beads
Image may differ
Unit Price (€ / pc.)
0.2904 € *
Available: 200 pcs.
Available in 5 Days: 204,111 pcs. - if ordered today
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2904 €
10 pcs.
0.2785 €
50 pcs.
0.2678 €
100 pcs.
0.2547 €
500 pcs.
0.2428 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrite Bead, 74279212, Würth Elektronik eiSos

Multilayer SMD-Ferrite.

Technical specifications
Filter Property Value
Design SMD 1206
DC current 300 mA
DC resistance 300 mΩ
Measuring frequency 100 MHz
Impedance 150 Ω
Tolerance ±25 %
Length 3.2 mm
Width 1.6 mm
Height 1.1 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin TW
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15