644 400 67 | Werma
LED permanent light element, Ø 70 mm, white, 115 VAC, IP65, 644 400 67
Unit Price (€ / pc.)
68.3179 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Filter | Property | Value |
---|---|---|
Degree of protection (IP) | IP65 | |
Voltage | 115 VAC | |
Rated current | 25 mA | |
Version | LED permanent light | |
Farbe der Beleuchtung | white | |
Height | 66 mm | |
diameter | 70 mm | |
Colour | clear |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |