2626-3101/000-014 | WAGO
PCB terminal, 1 pole, pitch 7.5 mm, AWG 24-8, 48 A, push-in cage clamp, brown, 2626-3101/000-014
Unit Price (€ / pc.)
1.8802 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal block, 2626-3101/000-014, WAGO
PCB terminal block, 6 mm², Pin spacing 7.5 mm, 1-pole, Push-in cage clamp, 6.00 mm², brown.
Features
- Ideal for panel feedthrough applications via operation parallel to conductor entry
- Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Filter | Property | Value |
---|---|---|
Connection | push-in cage clamp | |
Width | 9.3 mm | |
Colour | brown | |
Pin number | 1 pole | |
AWG cross-section | AWG 24-8 | |
Rated voltage | 1 kV | |
Assembly | THT | |
Height | 28.2 mm | |
Rated current | 48 A | |
Cable cross-section | 0.2-10 mm² | |
Grid | 7.5 mm | |
Depth | 18.5 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |