2626-3101/000-004 | WAGO
PCB terminal, 1 pole, pitch 7.5 mm, AWG 24-8, 48 A, push-in cage clamp, black, 2626-3101/000-004
Unit Price (€ / pc.)
1.8802 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal block, 2626-3101/000-004, WAGO
PCB terminal block, 6 mm², Pin spacing 7.5 mm, 1-pole, Push-in cage clamp, 6.00 mm², black.
Features
- Ideal for panel feedthrough applications via operation parallel to conductor entry
- Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| AWG cross-section | AWG 24-8 | |
| Colour | black | |
| Connection | push-in cage clamp | |
| Rated voltage | 1 kV | |
| Cable cross-section | 0.2-10 mm² | |
| Width | 9.3 mm | |
| Height | 28.2 mm | |
| Assembly | THT | |
| Depth | 18.5 mm | |
| Pin number | 1 pole | |
| Grid | 7.5 mm | |
| Rated current | 48 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |