236-754 | WAGO

PCB terminal, 1 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, blue, 236-754

Order No.: 09H3410
EAN: 4044918774697
MPN:
236-754
Series: 236
WAGO
default L
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 90 pcs.
Leadtime: 4 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3927 €
50 pcs.
0.3570 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular PCB terminal block, Type Wago

For PCB mounting, cage clamp terminals for reliable termination of all wire types from 0.08 to 2.5 mm², Rated current: 16 A. The terminals can be snapped together to produce terminal blocks with any number of poles; the last open terminal must be covered with an end plate. The grid (metric to inch) can be set by compressing or extending the terminal block. Certifications: UL, CSA, CSM, DEMKO, etc.

With 7.5/7.62-mm grid and two solder pins per terminal.

Rated voltage to EN (degree of soiling): 400 V (3) or 800 V (2).

Type: 236–754, single–pole, blue

Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 9.7 mm
Colour blue
Height 17 mm
Contact distance RM 7.5/7.62
Cable cross-section 0.08-2.5 mm²
Rated voltage 630 V
Rated current 24 A
Pin number 1 pole
Grid 7.5 mm
Depth 14 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Grid
Pin number
Height
Colour
Rated voltage
Contact distance
Cable cross-section
Depth
Connection
AWG cross-section
Rated current
1 item in 21 variations
*incl. VAT plus shipping costs