236-502 | WAGO

PCB terminal, 2 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, gray, 236-502

Order No.: 09H3475
EAN: 4044918772112
MPN:
236-502
Series: 236
WAGO
default L
front L
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 116 pcs.
Leadtime: 4 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
100 pcs.
0.7259 €
350 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular PCB terminal block, Type Wago

For PCB mounting, cage clamp terminals for reliable termination of all wire types from 0.08 to 2.5 mm², Rated current: 16 A. The terminals can be snapped together to produce terminal blocks with any number of poles; the last open terminal must be covered with an end plate. The grid (metric to inch) can be set by compressing or extending the terminal block. Certifications: UL, CSA, CSM, DEMKO, etc.

With 7.5/7.62-mm grid and two solder pins per terminal.

Rated voltage to EN (degree of soiling): 400 V (3) or 800 V (2).

Type: 236–502, 2–pole, gray

Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 17.3 mm
Colour gray
Height 17 mm
Contact distance RM 7.5/7.62
Cable cross-section 0.08-2.5 mm²
Rated voltage 630 V
Rated current 24 A
Pin number 2 pole
Grid 7.5 mm
Depth 14 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Grid
Pin number
Height
Colour
Rated voltage
Contact distance
Cable cross-section
Depth
Connection
AWG cross-section
Rated current
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Grid
Pin number
Height
Colour
Rated voltage
Contact distance
Cable cross-section
Depth
Connection
AWG cross-section
Rated current
PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, blue, 236-744
Order No.:
 09H3400
Manufacturer:
 WAGO
Manufacturer SKU:
 236-744
Available: 175 pcs. Leadtime: 4 Weeks ** Next delivery: 600 pcs. on 2024-06-10
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.3332 €
500 pcs.
0.2975 €
7.2 mm
5 mm
1 pole
17 mm
blue
320 V
RM 5/5.08
0.08-2.5 mm²
14 mm
cage clamp
AWG 28-12
24 A
PCB terminal, 2 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, gray, 236-402
Order No.:
 09H3465
Manufacturer:
 WAGO
Manufacturer SKU:
 236-402
Available: 9 pcs. Leadtime: 4 Weeks ** Next delivery: 105 pcs. on 2024-06-10
Total Price: 0.63 € *
1 pcs.
0.6307 €
10 pcs.
0.5593 €
50 pcs.
0.4998 €
12.3 mm
5 mm
2 pole
17 mm
gray
320 V
RM 5/5.08
0.08-2.5 mm²
14 mm
cage clamp
AWG 28-12
24 A