236-412 | WAGO

PCB terminal, 12 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, gray, 236-412

Order No.: 09H3467
EAN: 4044918770668
MPN:
236-412
Series: 236
WAGO
default L
front L
Image may differ
Unit Price (€ / pc.)
3.3677 € *
Available: 20 pcs.
Leadtime: 4 Weeks **
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.0345 €
100 pcs.
2.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular PCB terminal block, Type Wago

For PCB mounting, cage clamp terminals for reliable termination of all wire types from 0.08 to 2.5 mm², Rated current: 16 A. The terminals can be snapped together to produce terminal blocks with any number of poles; the last open terminal must be covered with an end plate. The grid (metric to inch) can be set by compressing or extending the terminal block. Certifications: UL, CSA, CSM, DEMKO, etc.

With 5.0/5.08-mm grid and two solder pins per terminal.

Rated voltage to EN (degree of soiling): 250 V (3) or 500 V (2).

Type: 236–412, 12–pole, gray

Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 62.3 mm
Colour gray
Height 17 mm
Contact distance RM 5/5.08
Cable cross-section 0.08-2.5 mm²
Rated voltage 320 V
Rated current 24 A
Pin number 12 pole
Grid 5 mm
Depth 14 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Grid
Pin number
Height
Colour
Rated voltage
Contact distance
Cable cross-section
Depth
Connection
AWG cross-section
Rated current
1 item in 21 variations
*incl. VAT plus shipping costs