66.2016-15023 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, blue, silicone, 2.5 mm², CAT II, CAT III, 66.2016-15023
 Order No.: 86F2943  
  EAN: 4099891643645  
  MPN: 
  66.2016-15023  
  SLK-4N-S25 1,5M BLAU  
  Series: Test & Measurement  
 Unit Price (€ / pc.)
   11.6977 €  *  
   Standard delivery time from the manufacturer is: 5 Weeks 
 Total Price: 
  11.70 € * 
  Price list 
 Quantity
 Price per unit*
 1 pcs.
 11.6977 €
 10 pcs.
 10.7576 €
 50 pcs.
 10.1269 €
 100 pcs.
 9.4843 €
 500 pcs.
 8.8536 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Safety measuring lead, 662016-15023, Stäubli Electrical Connectors
Highly flexible, with insulation silicone with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 1.5 m | |
| Cable cross-section | 2.5 mm² | |
| Colour | blue | |
| Material | silicone | |
| contact surface | nickel-plated | |
| Rated category | CAT II, CAT III | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 32 A | |
| Touch safe | Yes | |
| Stackable | Yes | 
 Download             
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85444290 | 
| Original Packaging | Bag with 10 pieces | 
| Country of origin | DE | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | Yes | 
| Date of RoHS guidelines | 3/31/15 | 
 
 