6SL3520-1XD04-0AF0 | Siemens
Frequency converter, 3-phase, 4 kW, 480 V, 20.4 A for SIMATIC control system, 6SL3520-1XD04-0AF0
Order No.: 80P3860
EAN: 4025515991410
MPN:
6SL3520-1XD04-0AF0
6SL35201XD040AF0
Series: SINAMICS G115D
Unit Price (€ / pc.)
1,918.7441 € *
Standard delivery time from the manufacturer is: On Request
SINAMICS G115D wall-mounted Rated power: 4 kW for 3S 200%, 57S 150%, 240S 87% Radio interference suppression filter for Cat. C2 3AC 380 - 480 V +10/-10% 45-66Hz Ambient temp. -30 to +40°C size: FSB Protection class IP65/66 / UL Type 4X
Technical specifications
Filter | Property | Value |
---|---|---|
Version | frequency converter | |
Suitable for | SIMATIC control system | |
Power | 4 kW | |
Number of phases | 3 | |
Rated voltage | 480 V | |
Output current | 20.4 A | |
Width | 425 mm | |
Height | 180 mm | |
Depth | 169 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | GB |
Customs tariff number | 85044086 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | 1,6,7,8,9,14,15,16,17,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"™), lead, lead monoxide |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |