5SY4406-8 | Siemens
Circuit breaker, 4 pole, D Curve, 6 A, DIN rail, 5SY4406-8
Order No.: 27H7249
EAN: 4001869202600
MPN:
5SY4406-8
5SY44068
Unit Price (€ / pc.)
188.8887 € *
Standard delivery time from the manufacturer is: 5 Weeks
Miniature circuit breaker 400 V 10kA, 4-pole, D, 6 A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Filter | Property | Value |
---|---|---|
Tripping characteristics | D | |
Rated current | 6 A | |
Pin number | 4 pole | |
Rated voltage (DC) | 72 V | |
Degree of protection (IP) | IP20 | |
Assembly | DIN rail | |
Product type | circuit breaker |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |