03740060001W | SES-Sterling
POM cable maker, imprint "W", max. bundle Ø 6 mm, white, 03740060001W
Unit Price (€ / pc.)
   0.1321 €  *  
   Available: 275 pcs. 
   Available in 7 Days: 5,700 pcs. - if ordered today  
 Total Price: 
  3.30 € * 
  Price list 
 Quantity
 Price per unit*
 25 pcs.
 0.1321 €
 250 pcs.
 0.1190 €
 1500 pcs.
 0.1071 €
 2500 pcs.
 0.0988 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Cable marker, 03740060001W, SES-Sterling
The 03740060001W cable marker can easily be placed on cables very close to another thanks to its assembly into the axis of the cable. The mounting wand has a base support so that it can be placed and will stay in a horizontal position and markings can therefore be easily identified.
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Material | POM | |
| Markable | No | |
| Imprint | W | |
| max. Bundle diameter | 6 mm | |
| Colour | white | |
| Version | cable maker | 
 Download            
  Logistics        
     
 | Property | Value | 
|---|---|
| Country of origin | FR | 
| Original Packaging | Bar with 25 pieces | 
| Customs tariff number | 39269097 | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Date of RoHS guidelines | 3/31/15 | 
| RoHS conform | Yes | 
| SVHC free | Yes |