0301000100195 | SES-Sterling
TEV plastic-coated fabric cable maker, imprint "95", (L) 38 mm, max. bundle Ø 12 mm, white, 0301000100195
 Order No.: 13H2692  
  EAN: 3597470345498  
  MPN: 
  0301000100195  
  SES-MARKERS E38 95  
  Series: SES-MARKERS E 38  
 Unit Price (€ / pc.)
   3.3439 €  *  
   Standard delivery time from the manufacturer is: 8 Weeks 
 Total Price: 
  3.34 € * 
  Price list 
 Quantity
 Price per unit*
 1 pcs.
 3.3439 €
 10 pcs.
 2.9393 €
 50 pcs.
 2.6775 €
 100 pcs.
 2.4038 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Cable marker, 0301000100195, SES-Sterling
Cable marker 38 mm long, Print 95, Card with 37 strips, white.
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| max. Bundle diameter | 12 mm | |
| Length | 38 mm | |
| Colour | white | |
| Material | TEV plastic-coated fabric | |
| Markable | No | |
| Imprint | 95 | |
| Version | cable maker | 
 Download            
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 59061000 | 
| Country of origin | FR | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | Yes | 
| Date of RoHS guidelines | 3/31/15 | 
 
 