1241.1112.7093 | SCHURTER
Short-stroke pushbutton, Form A (N/O), 125 mA/48 VDC, unlit , actuator (red, L 4 mm), 3 N, solder connection, 1241.1112.7093
Unit Price (€ / pc.)
4.8552 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.4149 €
50 pcs.
3.9627 €
100 pcs.
3.5819 €
*incl. VAT plus shipping costs
Subject to prior sale
Membrane switch, 1241.1112.7093, SCHURTER
The 1241.1112.7093 membrane switch is a unique mechanical switch with tactile feedback, a small mounting depth, and a high lifetime of 5 million actuations.
Technical specifications
Filter | Property | Value |
---|---|---|
Latching switching function | Form A (N/O) | |
Breaking capacity | 125 mA/48 VDC | |
actuator length | 4 mm | |
Connection | solder connection | |
Width | 18 mm | |
Height | 13 mm | |
illuminated | No | |
actuating force | 3 N | |
Actuator colour | red | |
Contact material | silver-plated | |
Length | 18 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Original Packaging | Carton with 100 pieces |
Customs tariff number | 85365011 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |