1241.1052 | SCHURTER

Short-stroke pushbutton, 1 Form A (N/O), 125 mA/48 VDC, unlit , 2.5 N, THT

Order No.: 59P2665
EAN: 4099889208252
MPN:
1241.1052
Series: MTG
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0115 €

Printmount switch, 1241.1052, SCHURTER

A printmount switch with a high-quality gold and silver contacts, with a simple assembly and long lifetime. It has reliable tactile feedback on input, and solder terminals.

Technical specifications
Connection THT
illuminated No
actuating force 2.5 N
Width 12.65 mm
Height 4.4 mm
Contact material silver-plated
Length 12.65 mm
Latching switching function 1 Form A (N/O)
Breaking capacity 125 mA/48 VDC
Logistics
Country of origin CZ
Customs tariff number 85365011
MSL MSL 1
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 28 variations
*incl. VAT plus shipping costs
Schurter 1241.1051
Image may differ

Order No.:

 59P2664

Manufacturer SKU:

 1241.1051

 

Available: 0 pcs. Leadtime: 14 Weeks **
1.04 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0353 €