1241.1032.8 | SCHURTER
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (white), 2.5 N, THT
Printmount switch, 1241.1032.8, SCHURTER
The 1241.1032.8 printmount switch offers easy assembly, long life time and reliable tactile feedback on input.
Connection | THT | |
illuminated | No | |
actuating force | 2.5 N | |
Width | 12.65 mm | |
Actuator colour | white | |
Height | 13.75 mm | |
Contact material | gold-plated | |
Length | 12.65 mm | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 50 mA/24 VDC |
Country of origin | CZ |
Customs tariff number | 85365011 |
MSL | MSL 1 |
Original Packaging | Carton with 100 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |