1241.1032.5 | SCHURTER

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (green, L 11.5 mm), 2.5 N, THT, 1241.1032.5

Order No.: 59P2636
EAN: 4099889208191
MPN:
1241.1032.5
Series: MTG
SCHURTER
1241.1032.5 SCHURTER Tactile Switches
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3566 €

Printmount switch, 1241.1032.5, SCHURTER

The 1241.1032.5 printmount switch offers easy assembly, long life time and reliable tactile feedback on input.

Technical specifications
Connection THT
illuminated No
actuating force 2.5 N
Width 12.65 mm
Actuator colour green
Contact material gold-plated
Length 12.65 mm
Latching switching function 1 Form A (N/O)
Breaking capacity 50 mA/24 VDC
actuator length 11.5 mm
Logistics
Country of origin CZ
Customs tariff number 85365011
MSL MSL 1
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes