60110-233 | SCHROFF
Socket Strip, UTE, 3-Phase, 9 Sockets
Can be switched off | No | |
Number of sockets | 9 | |
Width | 43.7 mm | |
Colour | gray/black/red | |
Cable length | 2 m | |
Length | 608.5 mm | |
Master-Slave | Yes | |
Material | plastic | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Depth | 44 mm | |
USB connection | No |
Country of origin | RO |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |