21190-095 | SCHROFF
19" Assembly Kit, Screw M6, Washer M6, Nut M6, 4 Pieces
Order No.: 85H2107
EAN: 4036088069246
MPN:
21190-095
Unit Price (€ / pck.)
4.0341 € *
Available: 40 pck.
Leadtime: 1 Week **
For standard earthing, use an grounding nut and washer on at least one attachment point.
Technical specifications
Version | mounting material | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |