60110-224 | SCHROFF
Socket Strip, UTE, 19 Sockets
Can be switched off | No | |
Number of sockets | 19 | |
Width | 43.7 mm | |
Colour | gray | |
Cable length | 2 m | |
Length | 1.753 mm | |
Master-Slave | Yes | |
Material | plastic | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Depth | 44 mm | |
Overvoltage protection | Yes | |
USB connection | No |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |