XAWG310EX | Schneider Electric

ATEX pushbutton station, 3 pushbutton, 2 Form A (N/O) + 1 Form B (N/C), XAWG310EX

Order No.: 05P3042
EAN: 4099889263046
MPN:
XAWG310EX
Series: Harmony XAW
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
343.6125 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
343.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
343.6125 €

Control station plastic, XAWG310EX, Schneider Electric

This Harmony XAWG310EX is a control station plastic - 1 NO - green color - three functions. It is part of the range Harmony XAW ATEX D complete metal or plastic station for explosive atmospheres.

Technical specifications
Version 3 pushbutton
Colour black
Shell size 226 x 85 x 70 mm
Latching switching function 2 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP65
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes
Variations
1 item in 10 variations
*incl. VAT plus shipping costs