XAWG130EX | Schneider Electric
ATEX pushbutton station, 1 selector switch with 2 positions, 1 Form A (N/O), XAWG130EX
Control station plastic, XAWG130EX, Schneider Electric
This Harmony XAWG130EX is a control station plastic - 1 NO - black color - Start-Stop. It is part of the range Harmony XAW ATEX D complete metal or plastic station for explosive atmospheres.
Version | 1 selector switch with 2 positions | |
Colour | black | |
Shell size | 146 x 80 x 70 mm | |
Latching switching function | 1 Form A (N/O) | |
Degree of protection (IP) | IP65 |
Country of origin | FR |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |