XAWF100EX | Schneider Electric
ATEX pushbutton station, 1 start button green, 1 Form A (N/O), XAWF100EX
Control station, XAWF100EX, Schneider Electric
Control station, metal, start function, 1 flush push button, green, 1 NO, ATEX.
Version | 1 start button green | |
Colour | black | |
Shell size | 80 x 80 x 77 mm | |
Latching switching function | 1 Form A (N/O) | |
Degree of protection (IP) | IP65 |
Country of origin | FR |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |