EC1432-000 | Raychem

PVC cable maker, imprint "Q", (L) 6 mm, max. bundle Ø 8.9 mm, white, EC1432-000

Order No.: 37P9545
EAN: 4099891217662
MPN:
EC1432-000
06221926
EC1432-000 Raychem Cable Markers Image 1
EC1432-000 Raychem Cable Markers Image 2
EC1432-000 Raychem Cable Markers Image 3
EC1432-000 Raychem Cable Markers Image 4
Image may differ
Unit Price (€ / pc.)
0.0512 € *
Available in 5 Days: 5,000 pcs. - if ordered today
Total Price:
204.68 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.0512 €
10000 pcs.
0.0321 €
*incl. VAT plus shipping costs
Subject to prior sale

Z-type marker, EC1432-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a white, straight cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Filter Property Value
Material PVC
Length 6 mm
Markable No
Imprint Q
max. Bundle diameter 8.9 mm
Colour white
Version cable maker
Logistics
Property Value
Country of origin MX
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes