EC1018-000 | Raychem

PVC cable maker, imprint "2", (L x W x H) 4.75 x 4.5 x 6.3 mm, max. bundle Ø 6.3 mm, red, EC1018-000

Order No.: 37P9266
EAN: 4099891214920
MPN:
EC1018-000
06181202
EC1018-000 Raychem Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0202 € *
Available in 5 Days: 22,000 pcs. - if ordered today
Total Price:
202.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0202 €

Z-type marker, EC1018-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a red, straight cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Filter Property Value
Colour red
Version cable maker
max. Bundle diameter 6.3 mm
Imprint 2
Height 6.3 mm
Markable No
Length 4.75 mm
Width 4.5 mm
Material PVC
Logistics
Property Value
Country of origin MX
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes