EC0783-000 | Raychem
PVC cable maker, imprint "0", (L x W x H) 4.75 x 4.5 x 5.8 mm, max. bundle Ø 5.7 mm, black, EC0783-000
Order No.: 37P9115
EAN: 4099891213572
MPN:
EC0783-000
06171000
Unit Price (€ / pc.)
0.0155 € *
Available in 5 Days: 14,000 pcs. - if ordered today
Z-type marker, EC0783-000, RAYCHEM
Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a black straight cut variant.
Features
- Self-extinguishing
- Resistant to key Industrial fluids, including those used in mass transit, aviation and military
- Nine sizes covering wire diameters from 1.5 mm to 12.7 mm
Applications
- Pre-termination cable identification
- Applicator wands available for easy marker installation
- Electrical and electronic equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | black | |
| Width | 4.5 mm | |
| max. Bundle diameter | 5.7 mm | |
| Material | PVC | |
| Markable | No | |
| Version | cable maker | |
| Height | 5.8 mm | |
| Length | 4.75 mm | |
| Imprint | 0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |