2100109 | Phoenix Contact
Insulated wire end ferrule, 0.75 mm², 16 mm/10 mm long, DIN 46228-1, UL 486F, light blue, 2100109
Unit Price (€ / pc.)
0.0536 € *
Available in 5 Days: 97,300 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0536 €
100 pcs.
0.0428 €
500 pcs.
0.0381 €
1000 pcs.
0.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 2100109, Phoenix Contact
Ferrule, Length contact range: 10 mm, sleeve length: 16 mm, color: light blue.
Features
- The insulation reliability of close connections is increased and the splicing of wires is prevented
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.75 mm² | |
| Isolated | Yes | |
| Colour | light blue | |
| Length | 16 mm | |
| Pin lenght | 10 mm | |
| Standard number | DIN 46228-1, UL 486F | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |