2100052 | Phoenix Contact
Uninsulated wire end ferrule, 4.0 mm², 10 mm long, DIN 46228-1, UL 486F-A, silver, 2100052
Unit Price (€ / pc.)
0.0309 € *
Available in 5 Days: 80,000 pcs. - if ordered today
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0309 €
100 pcs.
0.0250 €
500 pcs.
0.0226 €
1000 pcs.
0.0202 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 2100052, Phoenix Contact
Ferrule, Length contact range: 10 mm, sleeve length: 10 mm, color: silver-colored.
Features
- The dimensions of the ferrules conform to DIN 46228-1
- The ferrules without plastic sleeve are made from soft tin-plated electrolytic copper
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 105 °C | |
| Length | 10 mm | |
| Colour | silver | |
| Isolated | No | |
| Standard number | DIN 46228-1, UL 486F-A | |
| Contact material | copper | |
| Cable cross-section | 4.0 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |