3240606 | Phoenix Contact
Wiring duct, (L x W x H) 2000 x 100 x 100 mm, Polycarbonate/ABS, blue, 3240606
Cable duct, 3240606, Phoenix Contact
Cable duct for installation and mounting in control cabinets, Color: blue, Halogen-free, comprising upper part and mounting base, Width: 100 mm, Height: 100 mm, Length: 2000 mm.
Width | 100 mm | |
Colour | blue | |
Height | 100 mm | |
Length | 2000 mm | |
Material | Polycarbonate/ABS |
Country of origin | DE |
Customs tariff number | 39259020 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |