3240595 | Phoenix Contact
Wiring duct, (L x W x H) 2000 x 60 x 60 mm, Polycarbonate/ABS, blue, 3240595
Order No.: 60P7085
EAN: 4046356630139
MPN:
3240595
CD-HF 60X60 BU
Unit Price (€ / pc.)
37.9729 € *
Available: 0 pcs.
Leadtime: On Request **
Cable duct, 3240595, Phoenix Contact
Cable duct for installation and mounting in control cabinets, Color: blue, Halogen-free, comprising upper part and mounting base, Width: 60 mm, Height: 60 mm, Length: 2000 mm.
Technical specifications
Width | 60 mm | |
Colour | blue | |
Height | 60 mm | |
Length | 2000 mm | |
Material | Polycarbonate/ABS |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39259020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |