3240594 | Phoenix Contact

Wiring duct, (L x W x H) 2000 x 60 x 40 mm, Polycarbonate/ABS, blue, 3240594

Order No.: 60P7083
EAN: 4046356630122
MPN:
3240594
CD-HF 60X40 BU
Phoenix Contact
default L
Image may differ

Not suitable for new designs, LTB: 08.31.2024

Unit Price (€ / pc.)
28.1316 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
28.1316 €

Cable duct, 3240594, Phoenix Contact

Cable duct for installation and mounting in control cabinets, Color: blue, Halogen-free, comprising upper part and mounting base, Width: 60 mm, Height: 40 mm, Length: 2000 mm.

Technical specifications
Width 60 mm
Colour blue
Height 40 mm
Length 2000 mm
Material Polycarbonate/ABS
Logistics
Country of origin DE
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 18 variations
*incl. VAT plus shipping costs