326163-0228 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 10 mA, 326163-0228
Order No.: 28G2371
EAN: 4050143485307
MPN:
326163-0228
NBB10-30GM40-E2-0,69M-V31
Unit Price (€ / pc.)
102.5304 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
102.53 € *
Price list
Quantity
Price per unit*
1 pcs.
102.5304 €
2 pcs.
99.9005 €
3 pcs.
97.4015 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB10-30GM40-E2-0,69M-V31, PEPPERL+FUCHS
Inductive sensor, 10 mm flush, Extended temperature range. -40 ... +85 °C.
Features
- Extended operating voltage range
- Flexible use with versatile mounting opportunities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | cable, PVC 0.34 mm², 690 mm | |
| Degree of protection (IP) | IP67 | |
| Latching switching function | 1 Form A (N/O) | |
| diameter | 30 mm | |
| switching current | 10 mA | |
| Assembly | flush mounting M30, flush | |
| Detecting distance | 10 mm | |
| Version | PNP | |
| Product type | inductive sensor | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |