326163-0053 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 10 mA, 326163-0053

Order No.: 28G2273
EAN: 4050143424887
MPN:
326163-0053
NBB8-18GM50-E2-6M
326163-0053 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
93.1651 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
93.17 € *
Price list
Quantity
Price per unit*
1 pcs.
93.1651 €
2 pcs.
90.7732 €
3 pcs.
88.5122 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB8-18GM50-E2-6M, PEPPERL+FUCHS

Inductive sensor, 8 mm flush, Increased operating distance.

Features

  • Extended temperature range -40 ... +85 °C
  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Connection cable, PVC 0.34 mm², 6 m
Degree of protection (IP) IP65/IP66/IP67/IP68
Latching switching function 1 Form A (N/O)
diameter 18 mm
switching current 10 mA
Assembly flush mounting M18, flush
Detecting distance 8 mm
Version PNP
Product type inductive sensor
Length 56 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15