326161-0231 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 10 mA, 326161-0231

Order No.: 28G2242
EAN: 4050143556410
MPN:
326161-0231
NBB15-30GM50-E2-V3
326161-0231 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
105.0294 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
105.03 € *
Price list
Quantity
Price per unit*
1 pcs.
105.0294 €
2 pcs.
102.3400 €
3 pcs.
99.7815 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB15-30GM50-E2-V3, PEPPERL+FUCHS

Inductive sensor, 15 mm flush, Increased operating distance.

Features

  • Extended temperature range -40 ... +85 °C
  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Version PNP
switching current 10 mA
Latching switching function 1 Form A (N/O)
diameter 30 mm
Degree of protection (IP) IP67
Detecting distance 15 mm
Length 66 mm
Connection M8-connector
Product type inductive sensor
Assembly flush mounting M30, flush
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes