326161-0229 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M18, not flush, 1 Form A (N/O), 10 mA, 326161-0229
Order No.: 28G2240
EAN: 4050143556397
MPN:
326161-0229
NBN12-18GM50-E2-V3
Unit Price (€ / pc.)
93.1651 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
93.17 € *
Price list
Quantity
Price per unit*
1 pcs.
93.1651 €
2 pcs.
90.7732 €
3 pcs.
88.5122 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN12-18GM50-E2-V3, PEPPERL+FUCHS
Inductive sensor, 12 mm non-flush, Increased operating distance.
Features
- Extended temperature range -40 ... +85 °C
- Extended operating voltage range
- Flexible use with versatile mounting opportunities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PNP | |
| switching current | 10 mA | |
| Latching switching function | 1 Form A (N/O) | |
| diameter | 18 mm | |
| Degree of protection (IP) | IP67 | |
| Detecting distance | 12 mm | |
| Length | 64.5 mm | |
| Connection | M8-connector | |
| Product type | inductive sensor | |
| Assembly | flush mounting M18, not flush |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |