326161-0227 | PEPPERL+FUCHS

Inductive sensor, NPN, flush mounting, not flush, 1 Form A (N/O), 10 mA, 326161-0227

Order No.: 28G2238
EAN: 4050143556373
MPN:
326161-0227
NBN12-18GM50-E0-V3
326161-0227 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
93.1651 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
93.17 € *
Price list
Quantity
Price per unit*
1 pcs.
93.1651 €
2 pcs.
90.7732 €
3 pcs.
88.5122 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN12-18GM50-E0-V3, PEPPERL+FUCHS

Inductive sensor, 12 mm non-flush, Increased operating distance.

Features

  • Extended temperature range -40 ... +85 °C
  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Version NPN
switching current 10 mA
Latching switching function 1 Form A (N/O)
diameter 18 mm
Degree of protection (IP) IP67
Detecting distance 12 mm
Length 64.5 mm
Connection M8-connector
Product type inductive sensor
Assembly flush mounting, not flush
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes