ERJUP8F95R3V | Panasonic
Resistor, thick film, SMD 1206 (3216), 95.3 Ω, 0.66 W, ±1 %, ERJUP8F95R3V
Unit Price (€ / pc.)
0.0857 € *
Standard delivery time from the manufacturer is: On Request
SMD Thick film resistor, ERJUP8F95R3V, Panasonic
Features
- High resistance to sulfurization achieved by adopting Anti-Sulfurated electrode structure and material
- ESD surge characteristics superior to standard metal film resistors
- High reliability
- High power
Technical specifications
Filter | Property | Value |
---|---|---|
Width | 1.6 mm | |
Power | 0.66 W | |
Length | 3.2 mm | |
Design | SMD 1206 (3216) | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Temperature coefficient | ±100 ppm/K | |
Technology | thick film | |
Height | 0.6 mm | |
Tolerance | ±1 % | |
ohmic resistance | 95.3 Ω |
Download
Logistics
Property | Value |
---|---|
Country of origin | JP |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |