ERJUP8F9102V | Panasonic
Resistor, thick film, SMD 1206 (3216), 91 kΩ, 0.66 W, ±1 %, ERJUP8F9102V
Unit Price (€ / pc.)
   0.0857 €  *  
   Standard delivery time from the manufacturer is: On Request 
 SMD Thick film resistor, ERJUP8F9102V, Panasonic
Features
- High resistance to sulfurization achieved by adopting Anti-Sulfurated electrode structure and material
- ESD surge characteristics superior to standard metal film resistors
- High reliability
- High power
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| ohmic resistance | 91 kΩ | |
| max. operating temperature | 155 °C | |
| Length | 3.2 mm | |
| min. operating temperature | -55 °C | |
| Height | 0.6 mm | |
| Technology | thick film | |
| Width | 1.6 mm | |
| Design | SMD 1206 (3216) | |
| Power | 0.66 W | |
| Temperature coefficient | ±100 ppm/K | |
| Tolerance | ±1 % | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85332100 | 
| Original Packaging | Reel with 5,000 pieces | 
| Country of origin | JP | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | Yes | 
| Date of RoHS guidelines | 3/31/15 | 
 
 