ERJUP6F2323V | Panasonic
Resistor, thick film, SMD 0805 (2012), 232 kΩ, 0.5 W, ±1 %, ERJUP6F2323V
Unit Price (€ / pc.)
0.0702 € *
Standard delivery time from the manufacturer is: On Request
SMD Thick film resistor, ERJUP6F2323V, Panasonic
Resistor, Thick film, SMD 0805, 232 kΩ, 0.5 W, ±1 %
Features
- ESD surge characteristics superior to standard metal film resistors
- High reliability
- High power
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 232 kΩ | |
| max. operating temperature | 155 °C | |
| Length | 2 mm | |
| min. operating temperature | -55 °C | |
| Height | 0.6 mm | |
| Technology | thick film | |
| Width | 1.2 mm | |
| Design | SMD 0805 (2012) | |
| Power | 0.5 W | |
| Temperature coefficient | ±100 ppm/K | |
| Tolerance | ±1 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |