ERJU1DF1622U | Panasonic

Resistor, thick film, SMD 2010 (5025), 16.2 kΩ, 0.75 W, ±1 %, ERJU1DF1622U

Order No.: 87E2223
EAN: 4099879536327
MPN:
ERJU1DF1622U
Series: ERJU1D
ERJU1DF1622U Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1345 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
672.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1345 €

SMD Thick film resistor, ERJU1DF1622U, Panasonic

Resistor, Thick film, SMD 2010, 16.2 kΩ, 0.75 W, ±1 %

Features

  • High reliability
  • Suitable for both reflow and flow soldering
  • AEC-Q200 Complaint
  • RoHS compliant
Technical specifications
Filter Property Value
Width 2.5 mm
Power 0.75 W
Length 5 mm
Design SMD 2010 (5025)
max. operating temperature 155 °C
min. operating temperature -55 °C
Temperature coefficient ±100 ppm/K
Technology thick film
Height 0.6 mm
Tolerance ±1 %
ohmic resistance 16.2 kΩ
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15