ERJU1DF1540U | Panasonic
Resistor, thick film, SMD 2010 (5025), 154 Ω, 0.75 W, ±1 %, ERJU1DF1540U
Unit Price (€ / pc.)
0.1345 € *
Standard delivery time from the manufacturer is: On Request
SMD Thick film resistor, ERJU1DF1540U, Panasonic
Resistor, Thick film, SMD 2010, 154 Ω, 0.75 W, ±1 %
Features
- High reliability
- Suitable for both reflow and flow soldering
- AEC-Q200 Complaint
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Power | 0.75 W | |
Design | SMD 2010 (5025) | |
max. operating temperature | 155 °C | |
Temperature coefficient | ±100 ppm/K | |
Technology | thick film | |
Width | 2.5 mm | |
ohmic resistance | 154 Ω | |
Height | 0.6 mm | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Length | 5 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | JP |
Original Packaging | Reel with 5,000 pieces |
Customs tariff number | 85332100 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |