ERA3ARB5760V | Panasonic

Resistor, metal film, SMD 0603 (1608), 576 Ω, 0.1 W, ±0.1 %, ERA3ARB5760V

Order No.: 83E3632
EAN: 4099879233660
MPN:
ERA3ARB5760V
Series: ERA3ARB
ERA3ARB5760V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,666.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.3332 €

Metal Film Chip Resistor, ERA3ARB5760V, Panasonic

Resistor, Metal film, SMD 0603, 576 Ω, 0.1 W, ±0.1 %

Features

  • High reliability
  • High accuracy
  • High performance
  • RoHS-konform
Technical specifications
Filter Property Value
Temperature coefficient ±10 ppm/K
Technology metal film
Tolerance ±0.1 %
Design SMD 0603 (1608)
ohmic resistance 576 Ω
Power 0.1 W
Width 0.8 mm
Height 0.45 mm
max. operating temperature 155 °C
min. operating temperature -55 °C
Length 1.6 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin JP
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15