83541050 | murrplastik

Straight hose screw fitting, PG07, PA/POM, IP65, black, (L) 34 mm, 83541050

Order No.: 47P0771
EAN: 4045005393579
MPN:
83541050
EH/S PG 07 SCHWARZ
Series: EH/S
83541050 murrplastik Hose Fittings
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
88.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.7731 €

Conduit fitting, 83541050, murrplastik

The EH/S conduit fitting is made of specially modified polyamide and polyoxymethylene. The materials are halogen-, phosphor-, and cadmium-free.

Features

  • Cost-effective solution
  • Integrated clamping ring ensures high tear-out strength
  • Fitting suitable for the EVK, EL and ELS cable protection conduit
Technical specifications
Filter Property Value
Degree of protection (IP) IP65
Material PA/POM
max. operating temperature 110 °C
Thread size PG07
min. operating temperature -40 °C
Colour black
Length 34 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes