83513854 | murrplastik

45° hose screw fitting, NPT 3/4", PA, IP68 (6bar), black, (L) 78 mm, 83513854

Order No.: 47P0647
EAN: 4045005246622
MPN:
83513854
VW45 N3/4"-K SCHWARZ
Series: VW 45°
83513854 murrplastik Hose Fittings
Image may differ
Unit Price (€ / pc.)
8.1753 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
204.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
8.1753 €

Conduit fitting, 83513854, murrplastik

The VW 45° conduit fitting is made of specially modified polyamide 6 and thermoplastic elastomer. The material is halogen-, phosphor-, and cadmium-free.

Features

  • Quick assembly, insert conduit, screw upper part tight, done
  • No parts can get lost, delivered completely assembled
  • Resistant to vibration due to lockable cap nut
  • Clamping along entire circumference, ensuring maximum tensile strength
  • High level of tightness at IP 68/69K without any add-on components to EN 60529
Technical specifications
Filter Property Value
Degree of protection (IP) IP68 (6bar)
Material PA
max. operating temperature 110 °C
Thread size NPT 3/4"
min. operating temperature -40 °C
Colour black
Length 78 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes