83511255 | murrplastik

Straight hose screw fitting, M20, PA, IP68 (6bar), black, (L) 40 mm, 83511255

Order No.: 47P0604
EAN: 4045005127600
MPN:
83511255
VG M20x1,5/11-M SCHWARZ
Series: VG
83511255 murrplastik Hose Fittings Image 1
83511255 murrplastik Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
8.8536 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
442.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.8536 €

Conduit fitting, 83511255, murrplastik

The VG conduit fitting is made of specially modified polyamide 6, thermoplastic elastomer, and nickel-plated brass. The material is halogen-, phosphor-, and cadmium-free.

Features

  • Quick assembly, insert conduit, screw upper part tight, done
  • No parts can get lost, delivered completely assembled
  • Resistant to vibration due to lockable cap nut
  • Clamping along entire circumference, ensuring maximum tensile strength
  • High level of tightness at IP 68/69K to 6 bar and without any add-on components to EN 60529
Technical specifications
Filter Property Value
Degree of protection (IP) IP68 (6bar)
Colour black
Thread size M20
max. operating temperature 110 °C
Length 40 mm
min. operating temperature -40 °C
Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes