8358221800 | murrplastik
Multi-insert, for cable gland, IP65, white, 8358221800
Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: 1 Week
Multi-insert, 8358221800, murrplastik
The KV-ME multi-insert can be used to route several cables through one fitting. The fitted seal insert in the cable fitting is simply swapped for the KV-ME multi-insert during assembly. Please note that the cable diameter may be up to 20% less than the diameter of the hole, but must not undershoot the hole diameter by less than 1 mm.
Features
- Variable
- More cables through one fitting
- High protection class
- NOT suitable for the m-seal cable fittings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | white | |
| Perforation | 3x3 mm | |
| Material | elastomer | |
| Product type | multi-insert | |
| Degree of protection (IP) | IP65 | |
| max. operating temperature | 100 °C | |
| min. operating temperature | -40 °C | |
| Version | for cable gland |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |