MC 100-50803 | Lumberg
Socket header, 3 pole, pitch 5.08 mm, straight, green, MC 100-50803
Pluggable screw terminal block, MC 100-50803, LUMBERG
Pluggable screw terminal block, with lift clamp, without protection against misplacing, with locking, cable departure 180° to plugging direction, consecutive placement without loss of pitch.
Connection | screw connection | |
Connection plating | CuZn, nickel-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | green | |
contact surface | CuSn, tin-plated | |
Rated voltage | 400 V | |
Rated current | 16 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 5.08 mm | |
Type of locking | Yes |
Country of origin | TW |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |