ME 030-50803 | Lumberg
Pin header, 3 pole, pitch 5.08 mm, angled, green, ME 030-50803
PCB terminal, ME 030-50803, LUMBERG
Pin header, with sidewalls, angular.
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | green | |
contact surface | CuSn, tin-plated | |
Rated voltage | 300 V | |
Rated current | 16 A | |
Orientation | angled | |
Pin number | 3 pole | |
Grid | 5.08 mm |
Country of origin | TW |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |